Reference Only

1489940000

Routers .

Manufacturer:

Mfr Part:
1489940000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerWeidmuller
Product CategoryRouters
ProductIndustrial Security Routers
Data Rate100 Mb/s
Number of Ports2 Port
Interface TypeUSB
Supply Voltage - Min24 V
Supply Voltage - Max24 V
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
Dimensions140 mm x 170 mm x 35 mm
IP RatingIP20
SecurityIPv4, Layer-3
Description/FunctionIndustrial Security Routers
Operating Supply Current600 mA
Product TypeRouters
SubcategoryEthernet & Communication Modules

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517620020
TARIC8517620090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
874,56 €874,56 €
Need more?
Contact Us