Reference Only
1494296
New Product
HMI Displays & Panel PCs VL3 PPCS12 1320.
Datasheet
1494296 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | HMI Displays & Panel PCs | |
| Type | Panel PC | |
| Touchscreen Type | Capacitive | |
| Processor Brand | Intel | |
| Processor Type | Atom x6211E | |
| Display Type | TFT | |
| Frequency | 1.3 GHz | |
| Operating Supply Voltage | 24 VDC | |
| Interface Type | Ethernet, RS-232/422/485, USB | |
| Display Resolution - Pixels | 1280 x 800 | |
| Diagonal | 12.1 in | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 60 C | |
| Dimensions | 302 mm x 229 mmx 73 mm | |
| Chipsets | Intel I226-IT | |
| Memory Size | 8 GB | |
| Memory Type | LPDDR4 | |
| Product Type | Panel PCs | |
| Subcategory | Computing |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A992.C |
| HTS | 8471410150 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.780,29 € | 1.780,29 € |
Need more?