Reference Only
1495060000
Fuse Holder LPA SI STI3.2 OR.
Datasheet
1495060000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Fuse Holder | |
| Product | Fuse Holders | |
| Type | Fuse Cartridge | |
| Mounting Style | Through Hole | |
| Number of Poles | 1 Pole | |
| Termination Style | Solder | |
| Minimum Operating Temperature | - 50 C | |
| Maximum Operating Temperature | + 100 C | |
| Color | Orange | |
| IP Rating | IP20 | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,08 € | 154,00 € | |
| 2,99 € | 747,50 € | |
| 2,82 € | 1.410,00 € | |
| 2,73 € | 2.730,00 € | |
| 2,71 € | 6.775,00 € |
Need more?