15.5CAV5E Bussmann / Eaton

15.5CAV5E

Industrial & Electrical Fuses 5.5KV 5Amp 12" CAV.

Manufacturer:

Mfr Part:
15.5CAV5E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductSemiconductor Fuses
Current Rating5 A
Voltage Rating AC15.5 kVAC
Fuse TypeFast-Acting Fuses
Termination StyleCartridge
ClassClass aR Fuses
Fuse Size / Group12CAV
Indicator StyleStriker
PackagingBulk
SeriesCAV
SubcategoryFuses
Part # Aliases15-5CAV5E

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
842,44 €842,44 €
Need more?
Contact Us