Reference Only
150D564X0050A2BE3
Tantalum Capacitors - Solid Leaded 0.56uF 50volts 20% A case Axial.
Datasheet
150D564X0050A2BE3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Solid Leaded | |
| Capacitance | 560 nF | |
| Voltage Rating DC | 50 VDC | |
| Termination Style | Axial | |
| Length | 7.26 mm (0.286 in) | |
| Diameter | 3.43 mm | |
| Tolerance | 20 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Lead Style | Straight | |
| Type | Hermetically Sealed | |
| Product | Tantalum Solid Hermetically Sealed | |
| Series | 150D | |
| Packaging | Bulk | |
| Dissipation Factor DF | 2 | |
| Lead Diameter | 0.51 mm | |
| Leakage Current | 500 nA | |
| Package / Case | Case A | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors | |
| Tradename | TANTALEX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,62 € | 462,00 € | |
| 4,56 € | 2.280,00 € |
Need more?