Reference Only
150M09C
Industrial & Electrical Fuses CSA FM2 CL'C'600V.
Datasheet
150M09C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Current Limiting Fuses | |
| Current Rating | 150 A | |
| Voltage Rating AC | 660 VAC | |
| Termination Style | Bolt Down | |
| Fuse Size / Group | HRCII | |
| Packaging | Bulk | |
| Series | M09 | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 606,02 € | 606,02 € | |
| 530,15 € | 2.650,75 € | |
| 504,38 € | 5.043,80 € |
Need more?