150M14C Bussmann / Eaton

150M14C

Industrial & Electrical Fuses CSA CL'C'600V DCR 2418.

Manufacturer:

Mfr Part:
150M14C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCurrent Limiting Fuses
Current Rating150 A
Voltage Rating AC660 VAC
Termination StyleBolt Down
Fuse Size / GroupHRCII
PackagingBulk
SeriesM14
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
536,85 €536,85 €
Need more?
Contact Us