Reference Only
151-00813
Cable Mounting & Accessories .
Datasheet
151-00813 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Mounting Bracket | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Color | Black | |
| Width | 25.98 mm | |
| Length | 50 mm | |
| Family | HM-Series | |
| Flammability Rating | UL 94 HB | |
| Height | 28 mm | |
| Packaging | Bulk | |
| Series | H-Mount | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306321880 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 900 / Multiples: 900)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,60 € | 1.440,00 € |
Need more?