
151-01207
Cable Mounting & Accessories Rectangle Edge Clip, 0.040.12" Panel Thickness, PA66HIRHSUV, Black, 500/pkg.
Datasheet
151-01207 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Color | Black | |
| Maximum Bundle Diameter | 31 mm | |
| Width | 20 mm | |
| Length | 72.2 mm | |
| Flammability Rating | UL 94 HB | |
| Height | 43 mm | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306357919 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,79 € | 395,00 € | |
| 0,77 € | 770,00 € | |
| 0,743 € | 1.857,50 € |
Need more?