Reference Only
151-01231
Cable Mounting & Accessories .
Datasheet
151-01231 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Connector Clamp | |
| Mounting Style | Panel Mount | |
| Material | Polyamide (PA46), Nylon 4.6 | |
| Color | Black | |
| Maximum Bundle Diameter | 15 mm | |
| Width | 14.5 mm | |
| Length | 186 mm | |
| Height | 30.9 mm | |
| Packaging | Bulk | |
| Product | Cable Clamps | |
| Series | HC | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306358800 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,22 € | 555,00 € | |
| 2,14 € | 1.070,00 € | |
| 2,07 € | 2.070,00 € | |
| 2,02 € | 5.050,00 € |
Need more?