
151-03008
Cable Mounting & Accessories Ratchet P-Clamp, 1.38 - 2.01" Bundle Dia, 180 Short, 0.41" Hole Dia, PA666V0/SS304, Black, 160/ctn.
Datasheet
151-03008 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Material | Polyamide (PA66), Nylon 6.6, Stainless Steel | |
| Color | Black | |
| Maximum Bundle Diameter | 51 mm | |
| Width | 34.9 mm | |
| Length | 181.5 mm | |
| Family | Ratchet Clamps | |
| Flammability Rating | UL 94 V-0 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306446323 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 160 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,24 € | 518,40 € | |
| 3,21 € | 802,50 € | |
| 3,12 € | 1.497,60 € | |
| 3,06 € | 3.427,20 € | |
| 2,95 € | 7.552,00 € |
Need more?