Reference Only
151-03645
Cable Mounting & Accessories .
Datasheet
151-03645 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Magnetic Clip | |
| Mounting Style | Chassis Mount | |
| Material | Neodymium Alloy, Polyoxymethylene (POM), Steel | |
| Color | White | |
| Length | 31.5 mm | |
| Diameter | 23.2 mm | |
| For Use With | Route Cables | |
| Height | 31.5 mm | |
| Product | Cable Mounts | |
| Series | Magnetic Solutions | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,53 € | 35,30 € | |
| 3,38 € | 67,60 € | |
| 2,89 € | 578,00 € | |
| 2,75 € | 1.375,00 € | |
| 2,62 € | 2.620,00 € | |
| 2,52 € | 5.040,00 € |
Need more?