Reference Only
151-03652
Cable Mounting & Accessories .
Datasheet
151-03652 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Magnetic Bridle Ring | |
| Mounting Style | Adhesive | |
| Material | Neodymium Alloy, Polypropylene, Steel | |
| Color | Silver, Yellow | |
| Diameter | 2 in | |
| For Use With | Saddles | |
| Height | 99.1 mm | |
| Product | Cable Mounts | |
| Series | Magnetic Solutions | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,00 € | 600,00 € | |
| 5,94 € | 1.188,00 € | |
| 5,80 € | 2.900,00 € | |
| 5,67 € | 5.670,00 € |
Need more?