Reference Only
151-04075
Cable Mounting & Accessories .
Datasheet
151-04075 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Material | Polyamide (PA66), Nylon 6.6, Thermoplastic Elastomer (TPE) | |
| Color | Black | |
| Maximum Bundle Diameter | 20 mm | |
| Width | 20.5 mm | |
| Length | 58.1 mm | |
| Flammability Rating | UL 94 HB | |
| Height | 57.5 mm | |
| Panel Thickness | 4 mm | |
| Product | Clamps | |
| Series | ROC | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,688 € | 688,00 € | |
| 0,668 € | 1.336,00 € |
Need more?