Reference Only
151-04215
Cable Mounting & Accessories .
Datasheet
151-04215 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Accessories | |
| Type | Proximity Sensor Mount | |
| Mounting Style | Screw | |
| Material | Polyphenylene Sulfide (PPS), Steel, Zinc | |
| Color | Black | |
| Width | 38 mm | |
| Length | 45.7 mm | |
| Flammability Rating | UL 94 HB | |
| For Use With | Proximity Sensors | |
| Height | 47.5 mm | |
| Product | Sensor Mount | |
| Series | SENMT | |
| Subcategory | Wire & Cable Management | |
| Thread Size | #10 (M6) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,01 € | 12,01 € | |
| 11,53 € | 115,30 € | |
| 10,89 € | 272,25 € | |
| 10,44 € | 522,00 € | |
| 9,83 € | 983,00 € | |
| 9,71 € | 2.427,50 € | |
| 9,02 € | 4.510,00 € | |
| 8,82 € | 8.820,00 € |
Need more?