Reference Only
151-04370
New Product
Cable Mounting & Accessories .
Datasheet
151-04370 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Material | Polyamide (PA) | |
| Color | Black, Gray | |
| Width | 36.5 mm | |
| Length | 30.8 mm | |
| Flammability Rating | UL 94 HB | |
| Height | 57.3 mm | |
| Product | Wedge Clips | |
| Series | BCFLGA | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | BCFLGA-PA66GF30/PA66GF35-BK/GY |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,01 € | 602,00 € | |
| 2,87 € | 1.722,00 € | |
| 2,73 € | 2.730,00 € | |
| 2,56 € | 6.656,00 € |
Need more?