Reference Only
151-04553
New Product
Cable Mounting & Accessories .
Datasheet
151-04553 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Type | Aerial Support Tie Spacer | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Color | Black | |
| Width | 39.1 mm | |
| Length | 31.8 mm | |
| Family | TAS-Series | |
| Flammability Rating | UL 94 HB | |
| Height | 22.7 mm | |
| Product | Spacer | |
| Series | TAS-Series | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,615 € | 30,75 € | |
| 0,576 € | 57,60 € | |
| 0,523 € | 130,75 € | |
| 0,471 € | 235,50 € | |
| 0,418 € | 418,00 € | |
| 0,379 € | 947,50 € | |
| 0,367 € | 1.835,00 € |
Need more?