Reference Only
151-15800
Cable Mounting & Accessories FLAT RIBBON CABLES 86X25MM BK.
Datasheet
151-15800 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Flat Ribbon Clamp | |
| Mounting Style | Panel Mount | |
| Material | Polyamide (PA) | |
| Width | 25 mm | |
| Length | 86 mm | |
| Packaging | Bulk | |
| Product | Cable Clamps | |
| Series | FKH | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306232537 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---