
151244-7421-TB
Headers & Wire Housings 44P R/A SOLDER TAIL 30u GOLD.
Datasheet
151244-7421-TB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Pin Strip | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Series | 1512 | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 80610482913 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 270 / Multiples: 270)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,22 € | 599,40 € | |
| 2,15 € | 1.161,00 € | |
| 1,87 € | 2.019,60 € | |
| 1,75 € | 4.725,00 € | |
| 1,67 € | 8.567,10 € |
Need more?