Reference Only
15305-1-6-0
Fuse Holder .
Datasheet
15305-1-6-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Product | Fuse Panels | |
| Fuse Size / Group | MINI | |
| Type | Without Cover | |
| Mounting Style | Panel Mount | |
| Number of Poles | 20 Pole | |
| Current Rating | 30 A | |
| Voltage Rating | 12 VDC | |
| Termination Style | Screw | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| IP Rating | IP66 | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 38,87 € | 777,40 € | |
| 29,69 € | 1.781,40 € | |
| 28,56 € | 2.856,00 € | |
| 27,01 € | 7.022,60 € |
Need more?