Reference Only
15310-1-2
Fuse Holder .
Datasheet
15310-1-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Product | Fuse Modules | |
| Type | Distributor | |
| Mounting Style | Chassis Mount | |
| Current Rating | 60 A | |
| Voltage Rating | 12 VDC, 24 VDC | |
| Termination Style | Threaded Stud | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,03 € | 500,60 € | |
| 23,24 € | 1.394,40 € | |
| 23,01 € | 2.301,00 € | |
| 21,22 € | 5.517,20 € |
Need more?
Available Regional Inventory
1.284 available now at tti.com