Reference Only
153210-2000-RB
Headers & Wire Housings 10 POS 2MM SOLDER STRIP SOCKET.
Datasheet
153210-2000-RB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Socket | |
| Termination Style | Solder | |
| Series | 1532 | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 80001151028 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 378 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,736 € | 278,20 € | |
| 0,686 € | 777,92 € | |
| 0,66 € | 1.746,36 € | |
| 0,643 € | 3.402,75 € |
Need more?