Reference Only

15327734-L

Terminals DCS 9.5 Female Clean Body SN Hybrid Terminal

Manufacturer:

Mfr Part:
15327734-L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryTerminals
ProductTerminals
TypeTerminal
Termination StyleSolder
GenderFemale
InsulationNot Insulated
Mounting StyleCable Mount / Free Hanging
ColorBlack
Length30.95 mm
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width10.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?