Reference Only
1533311
Power Supplies - DIN Rail Mount .
Datasheet
1533311 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Power Supplies - DIN Rail Mount | |
| Input Voltage | 5 V, 24 V | |
| Output Voltage-Channel 1 | 24 V | |
| Length | 70 mm (2.756 in) | |
| Width | 24 mm (0.945 in) | |
| Height | 41 mm (1.614 in) | |
| Product | Programming Adapter | |
| Dimensions | 24 mm x 41 mm x 70 mm | |
| Maximum Operating Temperature | + 45 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | DIN Rail Power Supplies | |
| Subcategory | AC-DC Power Supply |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 552,53 € | 552,53 € |
Need more?