Reference Only
15355563-L
Automotive Connectors MALE GT 150 TIN TERM CBL RN 0.50-0.35 MM2
Datasheet
15355563-L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Pin (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Sealed / Unsealed | Sealed | |
| Series | DCS 9.5 | |
| Cable Diameter / Insulation Range | 1.2 mm to 1.85 mm | |
| Contact Gender | Pin (Male) | |
| Description/Function | GT 150 Series Male Sealed Tin Plating Terminal, Cable Range 0.35 - 0.50 mm2 | |
| Length | 28.15 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DCS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?