Reference Only
15423681
Automotive Connectors ASM CONN 32 M MICRO 64 MODULE BLK HEADER
Datasheet
15423681 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 32 Position | |
| Gender | Plug (Male) | |
| Sealed / Unsealed | Unsealed | |
| Series | Micro-Pack 64 | |
| Packaging | Bulk | |
| Current Rating | 6 A to 10 A | |
| Family | Micro-Pack | |
| Material | Nylon | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Micro-Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?