Reference Only
1542520000
Industrial Relays .
Datasheet
1542520000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Industrial Relays | |
| Mounting Style | DIN Rail | |
| Product | Solid State Relays | |
| Type | Pluggable Module | |
| Contact Termination | Screw | |
| Relay Contact Form | 4 Form A (4PST-NO) | |
| Contact Current Rating | 5 A | |
| Coil Termination | Screw | |
| Coil Type | Non-Latching | |
| Coil Voltage | 220 VDC | |
| Coil Resistance | 650 Ohms | |
| Coil Current | 5.2 mA | |
| Switching Voltage | 250 VAC | |
| Contact Material | Silver | |
| IP Rating | IP20 | |
| Length | 66.8 mm | |
| Width | 27.2 mm | |
| Height | 79.9 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,24 € | 182,40 € | |
| 17,53 € | 350,60 € | |
| 16,74 € | 837,00 € | |
| 16,24 € | 1.624,00 € | |
| 15,87 € | 3.174,00 € | |
| 15,69 € | 7.845,00 € |
Need more?