15471035 Aptiv

15471035

Obsolete
Automotive Connectors ASM CONN 32W F 1.5,2.8 DSQ

Manufacturer:

Mfr Part:
15471035

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions32 Position
GenderReceptacle (Female)
ColorBlack
Sealed / UnsealedUnsealed
SeriesDSQ 1.5
PackagingBulk
Dimensions53.4 mm L x 95.38 mm W x 27.5 mm H
FamilyDSQ
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDSQ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?