Reference Only
156-04239
Cable Mounting & Accessories MOC Clip to MOC Clip, 12 mm, 12 mm, PA66HIRHSUV, Black, 100/bag.
Datasheet
156-04239 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Color | Black | |
| Maximum Bundle Diameter | 13.8 mm | |
| Length | 41.9 mm | |
| Family | MOC-Series | |
| Flammability Rating | UL 94 HB | |
| Height | 22.1 mm | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306479482 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,571 € | 57,10 € | |
| 0,529 € | 105,80 € | |
| 0,486 € | 486,00 € | |
| 0,456 € | 912,00 € |
Need more?