Reference Only
156.5610.6102
Automotive Fuses STRIP 30 100A W/O HOUSING.
Datasheet
156.5610.6102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Fuses | |
| Fuse Size / Group | FUSE STRIP | |
| Product | Bolt Down Fuses | |
| Current Rating | 100 A | |
| Mounting Style | Stud | |
| Termination Style | Bolt Down | |
| Series | 156.5610 | |
| Packaging | Bulk | |
| Height | 0.15 mm | |
| Length | 41 mm | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Type | Fuse Strip for Diesel Vehicle | |
| Width | 11 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2.000 / Multiples: 2.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,317 € | 634,00 € |
Need more?