Reference Only

157-32500

End of Life
I/O Connectors MICRO-PIERCE IDC

Manufacturer:

Mfr Part:
157-32500

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryI/O Connectors
ProductCable Connectors
GenderMale
Number of Positions50 Position
Voltage Rating700 V
Contact PlatingGold
Mounting StyleCable Mount
Termination StyleIDC
Mounting AngleStraight
Series157
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Contact MaterialCopper Alloy
Current Rating5 A
Flammability RatingUL 94 V-0
Housing MaterialSteel
Insulation MaterialDiallyl Phthalate
Insulation Resistance5 GOhms
Number of Ports1 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
Part # Aliases10M8472 720-5008

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?