Reference Only
15800-F-200
Disconnect Switches .
Datasheet
15800-F-200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Disconnect Switches | |
| Type | Fused Disconnect | |
| Mounting Style | Panel Mount | |
| Termination Style | Screw | |
| Current Rating | 70 A | |
| Series | 15800 | |
| Packaging | Bulk | |
| Product Type | Disconnect Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8537109899 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 326,10 € | 326,10 € | |
| 279,41 € | 1.397,05 € | |
| 266,88 € | 2.668,80 € | |
| 258,31 € | 6.457,75 € |
Need more?