Reference Only
1580713
New Product
HMI Displays & Panel PCs VL3 FPM 238.
Datasheet
1580713 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | HMI Displays & Panel PCs | |
| Type | Industrial Touch Monitor | |
| Touchscreen Type | Capacitive | |
| Display Type | TFT | |
| Operating Supply Voltage | 24 VDC | |
| Interface Type | HDMI, USB | |
| Display Resolution - Pixels | 1920 x 1080 | |
| Diagonal | 23.8 in | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 60 C | |
| Dimensions | 571 mm x 354 mm x 54 mm | |
| Product Type | Panel PCs | |
| Subcategory | Computing |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8528520000 |
| TARIC | 8528521000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.653,90 € | 1.653,90 € |
Need more?