Reference Only
1582379
Circular Metric Connectors QPD P 4X2.5 9-14 GY.
Datasheet
1582379 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Current Rating | 20 A | |
| Voltage Rating | 630 V, 1 kV | |
| IP Rating | IP66 | |
| Contact Plating | Tin | |
| Subcategory | Circular Connectors | |
| Part # Aliases | QPD_P_4X2,5_9-14_GY QPDP4X25914GY |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,83 € | 15,83 € | |
| 13,33 € | 133,30 € |
Need more?