Reference Only
1583720
Heavy Duty Power Connectors VC-AL-T3-R-M32-S.
Datasheet
1583720 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Heavy Duty Power Connectors | |
| Series | VC | |
| Product | Connectors | |
| Accessory Type | Sleeve Housing | |
| Number of Positions | 1 Position | |
| Termination Style | Cable | |
| Housing Material | Aluminum | |
| Maximum Operating Temperature | + 125 C | |
| Tradename | PLUSCON Device | |
| Contact Gender | Female | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Angled | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | VC-AL-T3-R-M32-S VCALT3RM32S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 31,04 € | 31,04 € | |
| 27,27 € | 272,70 € |
Need more?