Reference Only
15PA256-WW
Switch Hardware PLGR - INTERLOCK.
Datasheet
15PA256-WW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Interlock | |
| For Use With | Basic Switches | |
| Designed for | WW Type Switches | |
| Height | 25.4 mm | |
| Illumination | Non-Illuminated | |
| Length | 11 mm | |
| Material | Plastic | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 30,01 € | 6.002,00 € |
Need more?