Reference Only
15PA32
Switch Hardware Extractor Tool lamp Accessory.
Datasheet
15PA32 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Hardware | |
| Product | Tools | |
| Type | Extractor | |
| For Use With | Switches | |
| Color | Black | |
| Height | 0.75 in | |
| Illumination | Non-Illuminated | |
| Length | 4.65 in | |
| Material | Stainless Steel | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 0.5 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative