Reference Only
15PSI-A-4V-ASCX
Board Mount Pressure Sensors 0 - 15 PSIA 4.5 to 5.5 Vdc.
Datasheet
15PSI-A-4V-ASCX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Absolute | |
| Operating Pressure | 0 psi to 15 psi | |
| Accuracy | 0.1 % | |
| Output Type | Analog | |
| Mounting Style | Through Hole | |
| Port Type | Dual Radial Barbed | |
| Package / Case | SIP-4 | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 105 C | |
| Supply Voltage - Max | 5 V | |
| Series | ASCX | |
| Operating Supply Current | 7.5 mA | |
| Output Voltage | 4.5 V | |
| Port Size | 4.4 mm to 4.8 mm | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026208000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 103,69 € | 1.036,90 € | |
| 98,42 € | 2.460,50 € | |
| 97,52 € | 4.876,00 € | |
| 91,70 € | 9.170,00 € |
Need more?