15TBR30 Bussmann / Eaton

15TBR30

Industrial & Electrical Fuses 15KV 30A B/H EXP.

Manufacturer:

Mfr Part:
15TBR30

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCircuit Protection Fuses
Current Rating30 A
Voltage Rating AC15 kVAC
Fuse TypeTime-Delay Fuses
Interrupt Rating8 kA
Termination StyleButton Head
PackagingBulk
SeriesTBR
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8535100020
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
144,17 €144,17 €
Need more?
Contact Us