Reference Only
16-001890
D-Sub Tools & Hardware 1 PCS LOCKING HOOK 50 POS D-SUB.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Locking Hook | |
| For Use With | D-Sub 50 Position | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,71 € | 171,00 € | |
| 1,56 € | 468,00 € | |
| 1,51 € | 755,00 € | |
| 1,37 € | 1.370,00 € | |
| 1,31 € | 3.275,00 € | |
| 1,27 € | 6.350,00 € |
Need more?