Reference Only
1604433-1
Obsolete
Heavy Duty Power Connectors 50 SERIES CONTACT
Datasheet
1604433-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Current Rating | 50 A | |
| Voltage Rating | 600 V | |
| Housing Material | Copper | |
| Contact Plating | Silver | |
| Contact Material | Copper | |
| Wire Gauge Min | 6 AWG | |
| Wire Gauge Max | 8 AWG | |
| Packaging | Reel | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?