Reference Only
1607677
Heavy Duty Power Connectors VC-K-T2-Z-FK-6X24.
Datasheet
1607677 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Variocon | |
| Product | Connectors | |
| Accessory Type | Sleeve Housing | |
| Termination Style | Screw | |
| Housing Material | Plastic | |
| IP Rating | IP54 | |
| Maximum Operating Temperature | + 80 C | |
| Tradename | PLUSCON Device | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | VC-K-T2-Z-FK-6X24 VCKT2ZFK6X24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 36,56 € | 36,56 € | |
| 32,98 € | 329,80 € |
Need more?