Reference Only
1609374
DC Power Cords VS-P1223-P1223- C1020/ 1,0.
Datasheet
1609374 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DC Power Cords | |
| Connector End A | MSTB | |
| Connector End A Pin Count | 5 Position | |
| Connector End B | MSTB | |
| Connector End B Pin Count | 5 Position | |
| Cable Length | 1 m | |
| Voltage Rating | 400 V | |
| Current Rating | 16 A | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | DC Power Cords | |
| Subcategory | Power Cords | |
| Part # Aliases | VS-P1223-P1223-C1020/_1,0 VSP1223P1223C102010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 47,34 € | 47,34 € | |
| 43,54 € | 435,40 € |
Need more?