Reference Only

1609455

Fiber Optic Cable Assemblies VS-PN-CABLE-1001-B/ PUR-A3C/100.

Manufacturer:

Mfr Part:
1609455

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFiber Optic Cable Assemblies
Cable Length328 ft
Number of Fibers2 Fiber
Jacket ColorYellow, Green
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic
Part # AliasesVS-PN-CABLE-1001-B/PUR-A3C/100 VSPNCABLE1001BPURA3C100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
TARIC8544499500
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
898,21 €898,21 €
Need more?
Contact Us