Reference Only
160X10209X
D-Sub Tools & Hardware LOCKING BOLT SET.
Datasheet
160X10209X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Holding Bolt | |
| For Use With | Slide Lock Type 3 and 4 | |
| Packaging | Bulk | |
| Product Type | D-Sub Tools & Hardware | |
| Series | 160 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318156080 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,85 € | 285,00 € | |
| 2,68 € | 670,00 € | |
| 2,55 € | 1.275,00 € | |
| 2,33 € | 2.330,00 € | |
| 2,21 € | 5.525,00 € |
Need more?