Reference Only
160X10419X
D-Sub Tools & Hardware 15P PLASTIC DUST CAP DSUB PLUG CONN.
Datasheet
160X10419X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Protection Cap | |
| For Use With | D-Sub 15 Position | |
| Packaging | Bulk | |
| Description/Function | Dust cap protecting connector mounting area | |
| Length | 22.5 mm | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 1,3,5-Triazine-2,4,6-triamine (108-78-1) |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,88 € | 188,00 € | |
| 1,69 € | 507,00 € | |
| 1,61 € | 805,00 € | |
| 1,44 € | 1.440,00 € | |
| 1,30 € | 3.250,00 € | |
| 1,27 € | 6.350,00 € |
Need more?