Reference Only
1622038
Obsolete
EV Connectors EV-T2MBIE12-1ACDC- INFRA Inlet CCS typ2
Datasheet
1622038 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | EV Connectors | |
| Type | Inlet | |
| Mounting Style | Cable Mount / Free Hanging | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 50 C | |
| Series | EV | |
| Accessory Type | Adapter | |
| Description/Function | Type 2 | |
| Height | 116 mm | |
| Product Type | EV Connectors | |
| Product | Accessories | |
| Subcategory | E-Mobility | |
| Width | 76 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?