Reference Only
1622474
EV Charger Accessories EV-ICCPD-WB Holder, CHRG Mode 2.
Datasheet
1622474 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | EV Charger Accessories | |
| Series | EV | |
| Height | 145 mm | |
| Product Type | EV Charger Accessories | |
| Subcategory | E-Mobility | |
| Width | 265 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 72,70 € | 72,70 € | |
| 66,86 € | 668,60 € |
Need more?