Reference Only
1627608
Obsolete
Solar Connectors / Photovoltaic Connectors PRC 3-FT25-MC WO NUT
Datasheet
1627608 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Solar Connectors / Photovoltaic Connectors | |
| Product | Solar Connectors | |
| Mounting Style | Cable | |
| Termination Style | Crimp | |
| IP Rating | IP68 | |
| Contact Material | Copper | |
| Contact Plating | Silver | |
| Current Rating | 35 A | |
| Gender | Female | |
| Housing Material | Polyphenylene Ether (PPE) | |
| Number of Ports | 1 Port | |
| Number of Positions | 3 Position | |
| Product Type | Solar Connectors / Photovoltaic Connectors | |
| Subcategory | Solar Connectors / Photovoltaic Connectors | |
| Voltage Rating | 690 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Triphenyl phosphate (TPP) (115-86-6) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?