Reference Only
1630C
Obsolete
Audio Transformers / Signal Transformers 1:3 ratio 1mH 34pF 5V to 15V logic iso
Datasheet
1630C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | Quad Data Bus Translators | |
| Type | Module | |
| Termination Style | SMD/SMT | |
| Inductance | 1 mH | |
| Isolation Voltage | 500 V | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Channels | Quad | |
| Application | Data Bus Isolators | |
| Package / Case | 22.5 mm x 6.86 mm x 5.8 mm | |
| Length | 22.5 mm | |
| Width | 6.86 mm | |
| Height | 5.8 mm | |
| Packaging | Tube | |
| Product Type | Audio & Signal Transformers | |
| Shielding | Shielded | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504314035 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?